Schneider Electric PanelSeT Black TPE Cable Grommet for 18 mm Cable Dia. for 17 mm Cable Dia. NSYCEJDL17

Subtotal (1 pack of 4 units)*

$33.96

(exc. GST)

$37.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$33.96$8.49

*price indicative

RS Stock No.:
444-359
Mfr. Part No.:
NSYCEJDL17
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Material

TPE

Colour

Black

Minimum Operating Temperature

30°C

Maximum Operating Temperature

100°C

Minimum Cable Diameter

17mm

Maximum Cable Diameter

18mm

Series

PanelSeT

Standards/Approvals

V0 conforming to UL 94, conforming to IEC 60529

COO (Country of Origin):
DE
The Schneider Electric Cable entry grommets are designed for multi-purpose device applications and accommodate various cable entries. Made from durable TPE (thermoplastic elastomer), they provide flexible and reliable cable sealing and protection.

IP65 conforming to IEC 60529

Flame retardance is V0 conforming to UL 94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy