SES Sterling DG Black Polyvinyl Chloride 18 mm Cable Grommet for 11 mm Cable Dia. for 11 mm Cable Dia. 01330352010

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$65.96

(exc. GST)

$72.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$65.96$0.66-
5 - 9$65.14$0.6511%
10 +$64.32$0.6432%

*price indicative

RS Stock No.:
136-6632
Mfr. Part No.:
01330352010
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Grommet Type

Cable Grommet

Minimum Panel Thickness

2mm

Product Type

Cable Grommet

Panel Hole Diameter

18mm

Material

Polyvinyl Chloride

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Minimum Cable Diameter

11mm

Maximum Cable Diameter

11mm

Series

DG

Standards/Approvals

No

RoHS Status: Exempt

Soft PVC grommet, black


Temperature range: -30 °C → +80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy