Schneider Electric Unica System+ White Plastic 60 mm Cable Grommet for 8 mm Cable Dia. INS61214
- RS Stock No.:
- 357-209
- Mfr. Part No.:
- INS61214
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.26
(exc. GST)
$32.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $29.26 |
| 10 + | $26.93 |
*price indicative
- RS Stock No.:
- 357-209
- Mfr. Part No.:
- INS61214
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 60mm | |
| Material | Plastic | |
| Colour | White | |
| Maximum Cable Diameter | 8mm | |
| Series | Unica System+ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 60mm | ||
Material Plastic | ||
Colour White | ||
Maximum Cable Diameter 8mm | ||
Series Unica System+ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The Schneider Electric Grommet is an accessory in the cabling accessory category. It comes in a white color tint and is packaged with 2 pieces per package. The main and additional color tint is white, ensuring a clean and neutral appearance for various installation needs.
Body and cover made of plastic
60 mm drilling diameter
Related links
- Schneider Electric Unica System+ Black Plastic 60 mm Cable Grommet for 8 mm Cable Dia. INS61215
- Schneider Electric Unica System+ White Aluminium 60 mm Cable Grommet for 8 mm Cable Dia. INS61213
- Schneider Electric Unica System+ White Plastic 80 mm Cable Grommet for 8 mm Cable Dia. INS61211
- Schneider Electric Unica System+ Black Plastic 80 mm Cable Grommet for 8 mm Cable Dia. INS61212
- Schneider Electric Unica System+ Aluminium Aluminium 80 mm Cable Grommet for 8 mm Cable Dia. INS61210
- SES Sterling DG Black Polychloroprene 60 mm Cable Grommet for 48 mm Cable Dia. for 1 mm Cable Dia. 02580358010
- SES Sterling DA 480 Black Polychloroprene Rubber 60 mm Cable Grommet for 48 mm Cable Dia. 02520082010
- SES Sterling DA 60 Black Polychloroprene Rubber 11 mm Cable Grommet for 6 mm Cable Dia. 02520143010
