Schneider Electric Unica System+ Aluminium Aluminium 80 mm Cable Grommet for 8 mm Cable Dia. INS61210
- RS Stock No.:
- 357-767
- Mfr. Part No.:
- INS61210
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$64.78
(exc. GST)
$71.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $64.78 | - |
| 10 + | $59.59 | 8% |
*price indicative
- RS Stock No.:
- 357-767
- Mfr. Part No.:
- INS61210
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 80mm | |
| Material | Aluminium | |
| Colour | Aluminium | |
| Maximum Cable Diameter | 8mm | |
| Series | Unica System+ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 80mm | ||
Material Aluminium | ||
Colour Aluminium | ||
Maximum Cable Diameter 8mm | ||
Series Unica System+ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The Schneider Electric Grommet is an accessory in the cabling accessory category, featuring an aluminium color tint. It is packaged as a single piece per package, offering a durable and functional solution for cabling needs.
Body and cover made of aluminium
80 mm drilling diameter
Related links
- Schneider Electric Unica System+ White Plastic 80 mm Cable Grommet for 8 mm Cable Dia. INS61211
- Schneider Electric Unica System+ Black Plastic 80 mm Cable Grommet for 8 mm Cable Dia. INS61212
- Schneider Electric Unica System+ White Aluminium 60 mm Cable Grommet for 8 mm Cable Dia. INS61213
- Schneider Electric Unica System+ Black Plastic 60 mm Cable Grommet for 8 mm Cable Dia. INS61215
- Schneider Electric Unica System+ White Plastic 60 mm Cable Grommet for 8 mm Cable Dia. INS61214
- RS PRO Grey 80 mm Cable Grommet for 8 mm Cable Dia.
- SES Sterling DA 80 Black Polychloroprene Rubber 10 mm Cable Grommet for 8 mm Cable Dia. 02520031010
- SES Sterling DA 80 Black Polychloroprene Rubber 11 mm Cable Grommet for 8 mm Cable Dia. 02520156010
