Eaton xEffect Light Grey Polyethylene 25.5 mm Round for 18 mm Cable Dia. for 1 mm Cable Dia. 207603 KT-M25
- RS Stock No.:
- 251-963
- Mfr. Part No.:
- 207603 KT-M25
- Brand:
- Eaton
Subtotal (1 pack of 100 units)*
$100.32
(exc. GST)
$110.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $100.32 | $1.003 |
*price indicative
- RS Stock No.:
- 251-963
- Mfr. Part No.:
- 207603 KT-M25
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Minimum Panel Thickness | 1mm | |
| Product Type | Cable Grommet | |
| Grommet Type | Round | |
| Panel Hole Diameter | 25.5mm | |
| Material | Polyethylene | |
| Colour | Light Grey | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 18mm | |
| Series | xEffect | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Minimum Panel Thickness 1mm | ||
Product Type Cable Grommet | ||
Grommet Type Round | ||
Panel Hole Diameter 25.5mm | ||
Material Polyethylene | ||
Colour Light Grey | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 18mm | ||
Series xEffect | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Eaton diaphragm grommet is designed for robust performance, ensuring the secure entry of cables into electrical installations. Engineered for use in demanding environments, this accessory effectively maintains the integrity of connections, preventing ingress of water and dust. With a degree of protection rated at IP66, it is specifically tailored to withstand exposure to harsh weather conditions, making it ideal for outdoor applications. Crafted from halogen-free materials, it aligns with modern safety standards, promoting environmentally responsible installations. This accessory not only simplifies cable management but also enhances the overall efficiency of the electrical setup, allowing for clear organisation and protection.
Compatible with a range of cable sizes for versatile use
Offers excellent chemical resistance, ensuring durability in various environments
Designed with an integral push-through diaphragm for added security
Features a compact and lightweight construction for easy installation
Provides watertight and gastight performance to prevent leakages
Engineered to resist a wide temperature range, catering to diverse operational conditions
Round cable entry type facilitates straightforward cable routing
Constructed from high-quality, halogen-free materials to meet safety regulations
Related links
- Eaton xEffect Light Grey Polyethylene 20.5 mm Round for 13 mm Cable Dia. for 1 mm Cable Dia. 207602 KT-M20
- Eaton xEffect Light Grey Polyethylene 16.5 mm Round for 9 mm Cable Dia. for 1 mm Cable Dia. 216983 KT-M16
- Eaton xEffect Light Grey Polyethylene 32.5 mm Round for 25 mm Cable Dia. for 1 mm Cable Dia. 207604 KT-M32
- Eaton xEffect E-FAN Light Grey Polyvinyl Chloride 25.5 mm Round 224556 KT-M25F
- HENSEL Grey Thermoplastic Elastomer 25.5 mm Stepper for 21 mm Cable Dia. for 5 mm Cable Dia. STM 25
- HENSEL Grey Thermoplastic Elastomer 25.5 mm for 17 mm Cable Dia. for 9 mm Cable Dia. ESM 25
- HENSEL Orange Thermoplastic Elastomer 25.5 mm for 17 mm Cable Dia. for 9 mm Cable Dia. EDKF 25
- Essentra DG Black Polyvinyl Chloride 25.5 mm Cable Grommet for 19 mm Cable Dia. DG-10806
