TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 24 mm Cable Dia. for 23 mm Cable Dia. 2499693-8

N
Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

$11.72

(exc. GST)

$12.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 9$11.72$5.86
10 - 24$10.78$5.39
25 +$9.74$4.87

*price indicative

RS Stock No.:
828-691
Mfr. Part No.:
2499693-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Grommet Type

Strain Relief

Product Type

Cable Grommet

Material

Thermoplastic Elastomer

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Minimum Cable Diameter

23mm

Maximum Cable Diameter

24mm

Series

2499691

Standards/Approvals

UL94 V0

COO (Country of Origin):
DE
The TE Connectivity Grommet is designed for effective cable management. Its primary function is to facilitate the secure entry of cables while maintaining environmental protection and reducing strain on connectors.

Constructed from Durable TPE material for reliable performance

Designed for multiple cable entries, managing sealing in tight spaces

Compatible with a range of cable sizes from 23 mm to 24 mm

Simplifies installation with tool-less operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy