Lapp SKINTOP Series Cable Gland, M20

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$43.30

(exc. GST)

$47.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
  • Plus 31 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$43.30$8.66-
5 - 9$42.75$8.551%
10 +$42.00$8.403%

*price indicative

RS Stock No.:
458-3981
Mfr. Part No.:
53017430+53119020
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Series

SKINTOP

Hazardous Area Certification

No

Standards/Approvals

CE, RoHS

Thread Size

M20

COO (Country of Origin):
DE

LAPP Cable Gland, IP68 Rating, CR Sealing Ring - SKINTOP Series - 53017430+53119020


Shield flexible cabling on your industrial equipment from damage with this cable gland from LAPP. Its trumpet-shaped construction makes it a sound choice, as it has the two-for-one advantage of both strain relief and dust protection. This prolongs the lifespan of wires and ensures an airtight link to your appliances. The unit's PA body withstands wear and impact, making it a practical pick for harsh environments.

Features & Benefits


• Performs reliably in operating temperatures between -20°C and +100°C

• Comes with a counter nut to give secure mounting on equipment

• M20 thread for wide connector compatibility

• Covers a cable diameter range of 5 to 12mm

Applications


• Process and packaging industry

• CNC equipment

• Junction boxes

• IT infrastructure

Is this cable gland flame-retardant?


Yes, it stops burning in 60 seconds or less in the event of a fire to help reduce the spread of flames.

Lapp IP68 Bellmouth Cable Gland


From Lapp, this Skintop BT-M cable gland has all the advantages of round-top cable gland, but with a bell-mouthed cable entry. This trumpet shaped opening provides bending protection and anti-kink protection for flexible cables and leads.

The cable gland has a robust polyamide construction that ensures a high degree of mechanical stability, and has a variable clamping range that provides optimum strain relief to the connecting cable. With a simple screw-on action, the cable gland is easy-to-fit for reduced assembly times.

The cable can be used in panels, junction boxes and machinery housing for excellent protection in cable management.

Features and Benefits

• Anti-Kink and Bending Protection

• Mechanical Resistance

• Chemical Resistance

• Protected to IP68, 5 Bar

• Operating Temperature Range -20 °C up to +80 °C

Applications

These cable glands provide environmental resistance and strain relief to machinery and appliances that can be moved in normal use. They are suitable for use when cable connections must be protected against excessive bending as required in accordance with VDE-0700-1, such as;

• Handheld Appliances

• Moving Machine Parts

Environment

The cable gland is sealed to IP68, which means it has excellent protection against dust and particle ingress, and is waterproof even in submersion up to 5 bars of pressure. This means they are suitable for use in harsh industrial environments, and many outdoor applications.

Standards

EN50262

Supplied with

Lock nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy