Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$100.66
(exc. GST)
$110.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $100.66 | $20.132 |
| 5 - 9 | $97.12 | $19.424 |
| 10 + | $92.64 | $18.528 |
*price indicative
- RS Stock No.:
- 362-0146
- Mfr. Part No.:
- 53111740+53119140
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus | |
| Thread Size | M32 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus | ||
Thread Size M32 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland, 11 to 21mm Cable Size, IP68 Rating - SKINTOP Series - 53111740+53119140
Looking for a durable cable protection solution for your panels and enclosures? Choose this cable gland from LAPP. Its body and locknut are made of polyamide that can withstand wear and abrasion, making it suitable for use in rugged industrial environments. The gland's spiral design offers flexibility, so you can move your cables around while offering strain relief to prevent damage from twisting.
Features & Benefits
• IP68 rating means it's dustproof and can tolerate immersion in up to 1.5m of water for 30 minutes
• UV resistant to withstand exposure to sunlight, making it suitable for outdoor use
• Broad operating temperature range of -20°C to +100°C for use in challenging conditions
Applications
• Marine industry
• Automotive manufacturing plants
What size of cables can I use this gland with?
This product offers protection to cables with diameters ranging from 11 to 21mm, making it a versatile choice.
Standards
EN 50262
Related links
- Lapp SKINTOP Series 25 Cable Gland, M32
- Lapp SKINTOP Series 100 Cable Gland, M12
- Lapp SKINTOP Series 100 Cable Gland, M16
- Lapp SKINTOP Series 100 Cable Gland, M20
- Lapp SKINTOP Series 100 Cable Gland M16
- Lapp SKINTOP Series 100 Cable Gland M12
- Lapp SKINTOP Series 100 Cable Gland, PG7
- Lapp SKINTOP Series 100 Cable Gland PG11
