Bulgin 400 Series Grey, Yellow, White Cable Gland, PG13.5 Thread, 3 mm min., 5 mm max., IP68

Get a bulk buy discount

Add 15 more to save $1.50

View bulk pricing options

Subtotal (1 unit)*

$5.75

(exc. GST)

$6.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 239 unit(s) shipping from 21 December 2026
  • Plus 227 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$5.75-
15 - 49$5.65$1.50
50 - 99$5.52$11.50
100 +$5.44$31.00

*price indicative

RS Stock No.:
426-1265
Distrelec Article No.:
144-79-572
Mfr. Part No.:
PX0482
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Thread Size

PG13.5

Product Type

Cable Gland

Maximum Cable Diameter

5mm

Minimum Cable Diameter

3mm

Colour

Grey, Yellow, White

Series

400

IP Rating

IP68

Hazardous Area Certification

EN 50021:1999

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

CCC, CSA, EN 50021:1999, EN 60068-2-52, EN 60529:1992+A2:2013, UL, VDE

COO (Country of Origin):
TN

Bulgin Micro Buccaneer 400 Series Accessories


A range of gland packs and sealing caps for use with the Micro Bucaneer 400 connector range including cable glands and circular connector dust caps.

Micro Buccaneer 400


The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.

Water and dustproof to IP68, EN60529

2.5mm contact engagement for electrical integrity

Gold plated crimp and solder contacts ordered separately (except PCB mounting)

Scoop proof contacts

Sealing caps to maintain IP68 when connector not in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy