Phoenix Contact 1411 Series Grey, Silver Polyamide Cable Gland, PG13.5 Thread, 10 mm min., 5 mm max., IP68, IP66
- RS Stock No.:
- 487-519
- Mfr. Part No.:
- 1411152
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$27.53
(exc. GST)
$30.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $27.53 | $2.753 |
*price indicative
- RS Stock No.:
- 487-519
- Mfr. Part No.:
- 1411152
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG13.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Polyamide | |
| Colour | Grey, Silver | |
| Series | 1411 | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL E199260, cULus, DNV TAE00003WX, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG13.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 10mm | ||
Material Polyamide | ||
Colour Grey, Silver | ||
Series 1411 | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL E199260, cULus, DNV TAE00003WX, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland designed for standard applications. It is made from PA (polyamide) and supports external cable diameters ranging from 5 mm to 10 mm. The gland does not provide shielding and features a 3/8 inch NPT connecting thread. It comes in a silver-gray color (RAL 7001).
Plastic material conforms to UL 746C f1
Material Housing PA (Housing)
Flammability rating according to UL 94 V2
Seal material Cable seal CR
Material for screw connection PA
- RS Stock No. 0519695
- Mfr. Part No. 1411156
1 Pack of 10
$27.23
- RS Stock No. 0496254
- Mfr. Part No. 1411149
Each
$20.25
- RS Stock No. 0638491
- Mfr. Part No. 1424528
1 Pack of 5
$85.32
- RS Stock No. 0638489
- Mfr. Part No. 1424478
1 Pack of 5
$22.47
Related links
- Phoenix Contact 1411 Series Black Polyamide Cable Gland 10 mm min. IP66, IP68
- Phoenix Contact Grey PG13.5 Thread 18 mm max. IP68
- Phoenix Contact 1411 Series Silver 1/2 in NPT Thread 10 mm max. IP66
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 8 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 14 mm min. IP68
- Phoenix Contact 1411 Series Silver Nickel Plated Brass Cable Gland 44 mm min. IP68 IP69
- Phoenix Contact HC-B-G-MULTI01-PLBK Series Black Polyamide Cable Gland 10 mm min. IP66
- Phoenix Contact Silver Polyamide Cable Gland 3 mm min. IP68, IP66












