Legrand Metallic Nickel Plated Brass Cable Gland, PG13.5 Thread, 3 mm min., 6.5 mm max., IP68
- RS Stock No.:
- 266-3672
- Mfr. Part No.:
- 0 955 10
- Brand:
- Legrand
Subtotal (1 box of 20 units)*
$126.57
(exc. GST)
$139.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $126.57 | $6.329 |
*price indicative
- RS Stock No.:
- 266-3672
- Mfr. Part No.:
- 0 955 10
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Gland | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Gland | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand cable gland to ensure quick, simple and hermetic tightening it protects cables and electrical connections, whatever the environments and applications. Blocking part made up of flexible slats exerting strong pressure on the cable and giving the product optimum resistance to traction.
Colorless
IP68 protection class
Metal material
Related links
- Legrand Metallic Nickel Plated Brass Cable Gland 15 mm min. IP68
- Legrand Metallic Metal Cable Gland 22 mm min. IP68
- Legrand Metallic Metal Cable Gland 16 mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68 IP69
- Schneider Electric PanelSeT Series Black Polyamide Cable Gland 3 mm min. IP65
- Legrand 955 Series Nickel Plated Brass Cable Gland 16 mm min. IP68
