Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland, M32 Thread, 7 mm min., 13 mm max., IP69, IP68

Subtotal (1 pack of 50 units)*

$91.30

(exc. GST)

$100.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$1.826$91.30

*price indicative

RS Stock No.:
285-6129
Distrelec Article No.:
304-34-486
Mfr. Part No.:
53332460
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Thread Size

M32

Product Type

Cable Gland

Maximum Cable Diameter

13mm

Minimum Cable Diameter

7mm

Material

Nitrile Rubber

Colour

Black

Series

SKINTOP DIX-M

IP Rating

IP69, IP68

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

CE

COO (Country of Origin):
DE

LAPP 5333 Series Cable Gland, M32 Thread size, Black Colour - 53332460


This cable gland is designed for robust industrial applications, offering a reliable solution for protecting electrical cables. Made from high-quality Acrylonitrile Butadiene Styrene (ABS), this black cable gland ensures durability and a safe seal. With a thread size of M32, it accommodates various cable diameters, making it suitable for a broad range of installation needs.

Features & Benefits


• IP54 rating provides effective dust and water ingress protection

• Constructed from sturdy Acrylonitrile Butadiene Styrene for long-lasting use

• CE certified for compliance with industry standards

• Ideal for creating weatherproof cable fittings

Applications


• Used for sealing and securing electrical cables in machinery

• Suitable for outdoor installations requiring weatherproofing

• Applicable in automation and control systems

• Utilised in the electronics and electrical distribution sectors

How does the cable gland maintain integrity in extreme temperatures?


The cable gland operates effectively within a temperature range of -40 to +100°C, ensuring it can withstand harsh conditions without compromising performance or safety.

What materials are used in this cable gland that enhance its durability?


Constructed from Acrylonitrile Butadiene Styrene, it is designed to withstand mechanical stress and environmental elements, offering longevity in various applications.

What is the significance of the IP54 rating for this product?


The IP54 rating indicates that the gland is protected against limited dust ingress and splash water from all directions, making it suitable for indoor and outdoor applications where moisture may be present.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy