Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland, M25 Thread, 6 mm min., 13 mm max., IP68, IP69
- RS Stock No.:
- 285-6122
- Distrelec Article No.:
- 304-34-481
- Mfr. Part No.:
- 53325260
- Brand:
- Lapp
Subtotal (1 pack of 50 units)*
$95.75
(exc. GST)
$105.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 900 unit(s) shipping from 09 November 2026
- Plus 400 unit(s) shipping from 24 November 2026
- Plus 400 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $1.915 | $95.75 |
*price indicative
- RS Stock No.:
- 285-6122
- Distrelec Article No.:
- 304-34-481
- Mfr. Part No.:
- 53325260
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Series | SKINTOP DIX-M | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 6mm | ||
Material Nitrile Rubber | ||
Colour Black | ||
Series SKINTOP DIX-M | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
LAPP 5332 Series Cable Gland, M25 Thread size, Black Colour - 53325260
This cable gland is designed for effective sealing and protection of cables in various environments. With a robust M25 thread size, it is suitable for applications requiring a durable enclosure against dust and moisture. Made from acrylonitrile butadiene styrene, this black cable gland operates effectively within a temperature range of -40 to +100°C, making it versatile for high-temperature scenarios. It meets CE standards, ensuring safety and compliance for industrial use.
Features & Benefits
• IP54 protection class ensures dust and limited water resistance
• Minimum operating temperature of -40°C enables use in cold environments
• Constructed from acrylonitrile butadiene styrene for excellent durability
• Designed specifically for use in industrial settings to protect cable integrity
Applications
• Used in automation and control systems for cable management
• Suitable for electronics requiring reliable and durable enclosures
• Ideal for outdoor installations needing weatherproof protection
• Effective in mechanical industries for secure cable connections
What standards does this cable gland comply with for safety?
It meets CE standards, ensuring it adheres to essential safety and quality regulations.
What materials are used in the construction of this cable gland, and what are their benefits?
The gland is made from acrylonitrile butadiene styrene, providing excellent durability and resistance to harsh environmental conditions.
How does the IP54 rating benefit users in their applications?
The IP54 rating offers protection against dust ingress and water splashes, ensuring reliability in various industrial and outdoor settings.
Related links
- Lapp 5332 Series Black Nitrile Rubber Cable Gland IP54
- Lapp 5332 Series Black Nitrile Rubber Cable Gland IP54
- Lapp 5333 Series Black Nitrile Rubber Cable Gland IP54
- Lapp 5331 Series Black Nitrile Rubber Cable Gland IP54
- Lapp 5334 Series Black Nitrile Rubber Cable Gland IP54
- Icotek QVT Series Grey Polycarbonate Cable Gland IP54
- Icotek KVT Series Grey Polyamide Cable Gland IP54
- Lapp 5411 Series Black Chloroprene Rubber Cable Gland IP68
