Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland, M16 Thread, 2 mm min., 14 mm max., IP68, IP69
- RS Stock No.:
- 285-6117
- Distrelec Article No.:
- 304-28-930
- Mfr. Part No.:
- 53316240
- Brand:
- Lapp
Subtotal (1 pack of 100 units)*
$122.20
(exc. GST)
$134.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,700 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.222 | $122.20 |
*price indicative
- RS Stock No.:
- 285-6117
- Distrelec Article No.:
- 304-28-930
- Mfr. Part No.:
- 53316240
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 2mm | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Series | SKINTOP DIX-M | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 2mm | ||
Material Nitrile Rubber | ||
Colour Black | ||
Series SKINTOP DIX-M | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
LAPP 5331 Series Cable Gland, M16 Thread size, Black Colour - 53316240
This cable gland is designed for secure electrical connections while providing protection against environmental factors. Made from acrylonitrile butadiene styrene, it features a robust construction suitable for various applications. This product boasts an operating temperature range from -40 to +100°C, ensuring reliable performance in demanding settings.
Features & Benefits
• Maximum temperature tolerance of +100°C assures durability in high-heat environments
• Suitable for M16 thread size, optimising compatibility with various cable types
• Offers a versatile solution for electrical connection protection in automation
• Weatherproof design enhances performance in outdoor use
Applications
• Utilised in automation systems to secure cable connections
• Suitable for use in electrical and mechanical industries
• Ideal for environments with temperature fluctuations
• Effective in weather-exposed installations requiring durability
• Designed for efficient management of multiple cables in confined spaces
What material is used in this product and what benefits does it offer?
The construction uses acrylonitrile butadiene styrene, which provides excellent durability and resistance to varying temperatures, making it ideal for high-performance applications.
Can the product be used in outdoor environments?
Yes, it features an IP54 rating, making it suitable for outdoor use by protecting against dust and moderate water exposure.
How does the temperature range affect its usability?
The operating temperature range of -40 to +100°C ensures the product can function effectively in extreme conditions, making it versatile across diverse applications.
What kind of protection does the gland provide against environmental factors?
The IP54 rating ensures it is protected from dust and limited water exposure, making it ideal for use in environments where such protection is necessary.
Related links
- Lapp 5331 Series Black Nitrile Rubber Cable Gland IP54
- Lapp 5333 Series Black Nitrile Rubber Cable Gland IP54
- Lapp 5332 Series Black Nitrile Rubber Cable Gland IP54
- Lapp 5332 Series Black Nitrile Rubber Cable Gland IP54
- Lapp 5334 Series Black Nitrile Rubber Cable Gland IP54
- Alpha Wire FIT Wire Management Series Slate Chloroprene Rubber M16 Thread 10 mm
- Lapp 5411 Series Black Chloroprene Rubber Cable Gland IP68
- Lapp 5411 Series Black Chloroprene Rubber Cable Gland IP68
