Lapp SKINDICHT SR Series Grey Brass Cable Gland, PG13.5 Thread, IP65
- RS Stock No.:
- 285-6071
- Distrelec Article No.:
- 300-27-471
- Mfr. Part No.:
- 52001050
- Brand:
- Lapp
Subtotal (1 pack of 25 units)*
$761.03
(exc. GST)
$837.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 75 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $30.441 | $761.03 |
*price indicative
- RS Stock No.:
- 285-6071
- Distrelec Article No.:
- 300-27-471
- Mfr. Part No.:
- 52001050
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Thread Size | PG13.5 | |
| Material | Brass | |
| Colour | Grey | |
| Series | SKINDICHT SR | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | DIN 40430, EN 60529 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Thread Size PG13.5 | ||
Material Brass | ||
Colour Grey | ||
Series SKINDICHT SR | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals DIN 40430, EN 60529 | ||
- COO (Country of Origin):
- DE
LAPP 5200 Series Cable Gland, PG13.5 Thread size, Brass Material - 52001050
This cable gland is designed for high-performance electrical cable management, offering a reliable solution for sealing and strain relief. Its robust construction features a brass body and a nickel-plated finish, ensuring durability in demanding environments. Rated for an operating temperature range from -20°C to +80°C, this product also meets the IP65 standard for weatherproof applications, providing reliable protection against dust and water ingress.
Features & Benefits
• Brass construction ensures durability and resistance to corrosion
• Designed for temperatures between -20°C and +80°C
• Strain relief achieved through a solid brass clamp
• Neoprene sleeve enhances sealing and kink protection
Applications
• Utilised in automation systems for wire protection
• Suitable for electrical installations requiring robust sealing
• Can be used in mechanical engineering environments
• Ideal for outdoor with exposure to the elements
How does the high-temperature rating benefit my installations?
The high-temperature rating allows for safe use in environments where heat may affect cable integrity, enabling reliable performance in various applications without the risk of failure.
What makes the design effective for outdoor use?
The combination of IP65 protection and durable materials offers optimal sealing against moisture and dust, ensuring longevity in outdoor environments where exposure to the elements is common.
Can this product support various cable sizes?
Yes, it is compatible with a range of cable sizes, specifically designed to accommodate different thread sizes, ensuring versatile use across various installations.
Related links
- Lapp 5200 Series Grey Brass Cable Gland IP65
- Lapp 5200 Series Black Chloroprene Rubber Cable Gland 11 mm min. IP20
- Lapp 5200 Series Black Chloroprene Rubber Cable Gland 13 mm min., 18.8 mm max.
- Lapp 5200 Series Black Chloroprene Rubber Cable Gland 9 mm min., 17 mm max.
- Rittal SZ Series Grey Brass Cable Gland 34 mm min. IP68
- HENSEL KST Series Grey Thermoplastic Elastomer Cable Gland 30 mm min. IP65
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 10 mm min. IP65
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 22 mm min. IP68
