Lapp SKINDICHT SNR Series Black Chloroprene Rubber Cable Gland, PG13.5 Thread, 11 mm min., 18.8 mm max., IP20
- RS Stock No.:
- 285-6074
- Distrelec Article No.:
- 302-36-896
- Mfr. Part No.:
- 52002020
- Brand:
- Lapp
Subtotal (1 pack of 100 units)*
$389.00
(exc. GST)
$428.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $3.89 | $389.00 |
*price indicative
- RS Stock No.:
- 285-6074
- Distrelec Article No.:
- 302-36-896
- Mfr. Part No.:
- 52002020
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | PG13.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 18.8mm | |
| Minimum Cable Diameter | 11mm | |
| Material | Chloroprene Rubber | |
| Colour | Black | |
| Series | SKINDICHT SNR | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | VDE 01101/IEC 606641 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size PG13.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 18.8mm | ||
Minimum Cable Diameter 11mm | ||
Material Chloroprene Rubber | ||
Colour Black | ||
Series SKINDICHT SNR | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals VDE 01101/IEC 606641 | ||
- COO (Country of Origin):
- DE
LAPP 5200 Series Cable Gland, 18.8mm Maximum Cable Diameter, PG13.5 Thread size - 52002020
This cable gland is designed for reliable cable management solutions, specifically tailored for cables with a diameter ranging from 11mm to 18.8mm. Built from durable CR material, it ensures robustness and maintains performance in varied conditions. With a maximum operating temperature of +80°C and a minimum of -20°C, this product is well-suited for both indoor and outdoor applications.
Features & Benefits
• Constructed from CR material, showcasing resistance to ageing and chemicals
• Supports high operating temperatures up to +80°C for demanding environments
• Sleek black finish enhances aesthetic integration in various settings
• Provides a secure and waterproof seal to prevent environmental ingress
• Ideal for use in automation and electrical industries, ensuring safety
Applications
• Used for securing round cables in industrial settings
• Suited for requiring robust strain relief
• Effective in environments exposed to harsh chemicals and oils
• Ideal for electrical installations looking for reliable cable fittings
• Utilised extensively in machinery and system controls
What range of cable diameters can be accommodated?
This product can accommodate cable diameters between 11mm to 18.8mm, making it versatile for different applications.
How does the material contribute to its durability?
CR material is resistant to ageing and atmospheric corrosion, ensuring longevity even in challenging environments.
What temperature extremes can be handled?
It can operate efficiently within a temperature range from -20°C to +80°C, suitable for a variety of conditions.
Is this product suitable for outdoor use?
Yes, its waterproof properties allow it to withstand exposure to moisture and environmental elements, making it ideal for outdoor applications.
What should I consider when selecting a cable gland?
Consider the cable diameter and the environmental conditions, including temperature and exposure to chemicals, to ensure compatibility and safety.
Related links
- Lapp 5200 Series Black Chloroprene Rubber Cable Gland 13 mm min., 18.8 mm max.
- Lapp 5200 Series Black Chloroprene Rubber Cable Gland 9 mm min., 17 mm max.
- Lapp 5200 Series Grey Brass Cable Gland IP65
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 11 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Slate Chloroprene Rubber PG13.5 Thread 12 mm
- Lapp 5200 Series Grey Brass Cable Gland IP65
- Lapp 5411 Series Black Chloroprene Rubber Cable Gland IP68
- Lapp 5411 Series Black Chloroprene Rubber Cable Gland IP68
