Lapp SKINDICHT SR Series Cable Gland, kit contents: 5 x Cable Gland, PG13.5
- RS Stock No.:
- 283-2208
- Mfr. Part No.:
- 52001040
- Brand:
- Lapp
Subtotal (1 pack of 25 units)*
$565.08
(exc. GST)
$621.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $22.603 | $565.08 |
*price indicative
- RS Stock No.:
- 283-2208
- Mfr. Part No.:
- 52001040
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Series | SKINDICHT SR | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN 40430, DIN ISO 16016, EN 60529 | |
| Thread Size | PG13.5 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Series SKINDICHT SR | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN 40430, DIN ISO 16016, EN 60529 | ||
Thread Size PG13.5 | ||
- COO (Country of Origin):
- DE
LAPP 5200 Series Cable Gland, PG13.5 Thread size, 9mm Minimum Cable Diameter - 52001040
This cable gland is specifically designed for enhanced strain relief, sealing, and kink protection. It features a robust brass construction, ensuring durability and strength in various applications. With a thread size of PG13.5, it accommodates cable diameters ranging from 9mm to 11mm. The cable gland is also CE certified, offering additional peace of mind for compliance.
Features & Benefits
• Brass construction ensures durability and longevity
• IP65 rating provides water and dust resistance
• Temperature range of -20°C to +80°C for diverse applications
• Neoprene sleeve offers effective sealing and kink protection
• Solid brass clamp for reliable strain relief
Applications
• Used with cables in industrial machinery installations
• Suitable for outdoor electrical connections
• Ideal for requiring moisture protection
• Utilised in environments with varying temperature conditions
• Essential for maintaining cable integrity in mechanical systems
How does the design of this product enhance its sealing capabilities?
The neoprene sleeve significantly improves sealing, preventing moisture ingress while also providing kink protection, ensuring that cables remain undamaged.
What are the implications of the IP65 rating for this product?
The IP65 rating indicates that it is fully dust-tight and can withstand low-pressure water jets, making it ideal for outdoor and harsh environment use.
What types of cables can be used with this system?
The system accommodates cables with diameters between 9mm and 11mm, suitable for various standard cable sizes in industrial applications.
In what conditions is the maximum operating temperature relevant?
The maximum operating temperature of +80°C is crucial for applications where high heat might be a factor, ensuring that materials do not degrade over time.
How does the installation of this cable gland contribute to overall cable management?
The installation of this cable gland aids in maintaining tidy cable layouts while providing necessary strain and kink protection, which prolongs the life of the cables.
Related links
- Lapp 5202 Series Cable Gland 1 x Clamping Ring 1 x Gland
- Lapp SKINTOP Series Cable Gland 1 x Gland Body 1 x Sealing Ring, PG9
- Lapp SKINTOP Series Cable Gland 1 x Gland Body 1 x O-Ring, 1
- Lapp 5210 Series Cable Gland 1 x Earthing Sleeve 1 x Pressure
- Lapp SKINTOP Series 1 Cable Gland Kit 1 x Insert 1 x Seal, Lock Nuts
- Lapp SKINTOP Series 5 Cable Gland Kit 1 x Insert 1 x Seal, Lock Nuts
- Lapp SKINTOP Series 60 Cable Gland Kit 1 x Insert 1 x Seal, Lock Nuts
- Lapp SKINTOP Series 6 Cable Gland 1 x Contact Spring 1 x Insert with
