Legrand Metallic Metal Cable Gland, PG16 Thread, 7 mm min., 13 mm max., IP68
- RS Stock No.:
- 266-3675
- Mfr. Part No.:
- 0 955 14
- Brand:
- Legrand
Subtotal (1 box of 20 units)*
$430.26
(exc. GST)
$473.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $430.26 | $21.513 |
*price indicative
- RS Stock No.:
- 266-3675
- Mfr. Part No.:
- 0 955 14
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Gland | |
| Thread Size | PG16 | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Metal | |
| Colour | Metallic | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Gland | ||
Thread Size PG16 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 7mm | ||
Material Metal | ||
Colour Metallic | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand cable gland to ensure quick, simple and hermetic tightening, it protects cables and electrical connections, whatever the environments and applications. Blocking part made up of flexible slats exerting strong pressure on the cable and giving the product optimum resistance to traction.
IP68 protection class
Metal material
Colorless
Related links
- Legrand Metallic Metal Cable Gland 7 mm min. IP68
- Legrand Metallic Metal Cable Gland 22 mm min. IP68
- Legrand Metallic Metal Cable Gland 16 mm min. IP68
- Legrand Metallic Metal Cable Gland 4 mm min. IP68
- Legrand Metallic Metal Cable Gland 35 mm min. IP68
- Legrand Metallic Metal Cable Gland 22 mm min. IP68
- HARTING EMC Series Metallic Metal Cable Gland 7 mm min. IP68
- HARTING EMC Series Metallic Metal Cable Gland 9 mm min. IP68
