Legrand Metallic Metal Cable Gland, PG9 Thread, 35 mm min., 48 mm max., IP68

Subtotal (1 box of 20 units)*

$244.55

(exc. GST)

$269.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$244.55$12.228

*price indicative

RS Stock No.:
266-3673
Mfr. Part No.:
0 955 11
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Gland

Thread Size

PG9

Maximum Cable Diameter

48mm

Minimum Cable Diameter

35mm

Material

Metal

Colour

Metallic

IP Rating

IP68

Locknut Included

No

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand metal cable gland to ensure quick, simple and hermetic tightening. It protects cables and electrical connections, whatever the environments and applications.

PG9

Mechanical clamping with neoprene sealing ring

Complies with UTE C 68-300 and 68-312 guides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy