Phoenix Contact G-INSEC Series Silver Polyamide Cable Gland, M16 Thread, 5 mm min., 10 mm max., IP68

Subtotal (1 unit)*

$17.85

(exc. GST)

$19.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.85

*price indicative

RS Stock No.:
239-5062
Mfr. Part No.:
1077099
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M16

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Polyamide

Colour

Silver

Series

G-INSEC

IP Rating

IP68

Locknut Included

No

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

DNV, EAC, REACH, RoHS, UL

COO (Country of Origin):
TR
The Phoenix Contact cable gland uses nickel-plated brass material. It has external cable diameter 5 mm to 10 mm and connecting thread M16 x 1.5. The product has silver colour with O-ring.

O-ring material Perbunan

Shielded yes

Thread type on connection side M16 x 1.5

Material, insert Polyamide 6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy