Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland, PG36 Thread, 32 mm min., 22 mm max., IP68
- RS Stock No.:
- 487-683
- Mfr. Part No.:
- 1411202
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$605.93
(exc. GST)
$666.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $605.93 | $121.186 |
*price indicative
- RS Stock No.:
- 487-683
- Mfr. Part No.:
- 1411202
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG36 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 22mm | |
| Minimum Cable Diameter | 32mm | |
| Material | Nickel Plated Brass | |
| Colour | Brass | |
| Series | G-INSEC | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DNV TAE00003WY | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG36 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 22mm | ||
Minimum Cable Diameter 32mm | ||
Material Nickel Plated Brass | ||
Colour Brass | ||
Series G-INSEC | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DNV TAE00003WY | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland designed for EMC applications. It is MADE from nickel-plated brass, suitable for external cable diameters ranging from 22 mm to 32 mm. The gland provides shielding, features a Pg36 connecting thread, and comes in silver with an O-ring.
Color Brass color
Material Compression ring PA 6
Seal material O-ring Perbunan
Seal material Cable seal CR
Material for screw connection Brass, nickel-plated
Related links
- Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland 32 mm min. IP68
- Phoenix Contact G-INS Series Brass Nickel Plated Brass Cable Gland 32 mm min. IP66
- Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland 38 mm min. IP68
- Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland 10 mm min. IP68
- Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland 12 mm min. IP68
- Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland 44 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 32 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 19 mm min. IP68
