Prysmian BW50 Series 1 Cable Gland Kit, kit contents: 1 x Earth Tag, 1 x Gland Body, 1 x Gland Nut, 1 x Shroud, Lock
- RS Stock No.:
- 463-4203
- Mfr. Part No.:
- PVC50BW
- Brand:
- Prysmian
Get a bulk buy discount
Add 5 more to save $7.90
View bulk pricing optionsSubtotal (1 kit)*
$130.58
(exc. GST)
$143.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 4 | $130.58 | - |
| 5 - 9 | $129.00 | $7.90 |
| 10 + | $126.01 | $45.70 |
*price indicative
- RS Stock No.:
- 463-4203
- Mfr. Part No.:
- PVC50BW
- Brand:
- Prysmian
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prysmian | |
| Product Type | Cable Gland Kit | |
| Kit Contents | 1 x Earth Tag, 1 x Gland Body, 1 x Gland Nut, 1 x Shroud, Lock Nuts | |
| Number of Pieces | 1 | |
| Series | BW50 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Thread Size | M50 | |
| Select all | ||
|---|---|---|
Brand Prysmian | ||
Product Type Cable Gland Kit | ||
Kit Contents 1 x Earth Tag, 1 x Gland Body, 1 x Gland Nut, 1 x Shroud, Lock Nuts | ||
Number of Pieces 1 | ||
Series BW50 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Thread Size M50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Armoured BW Indoor (SWA) PVC Gland Kit
The PVC kits consist of a PVC shroud, gland, brass earth tag and steel locknut.
Related links
- Prysmian LSF-BW Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian BW20 Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian BW32 Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian LSF-BW Series 2 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian BW40 Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian KM409 Series 6 Cable Gland Kit 1 x Gland Nut 1 x Shroud
- Prysmian CW20 Series 1 Cable Gland Kit 1 x Earth Tag 1 x Gland Body,
- Prysmian CW25 Series 9 Cable Gland Kit 1 x Earth Tag 1 x Gland Body,
