Bulgin 7000 Series Cable Gland Kit, kit contents: 1 x Gland, 1 x Gland Nut, Cages
- RS Stock No.:
- 806-8650
- Mfr. Part No.:
- PXP7088/0507
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.17
(exc. GST)
$7.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $7.17 |
| 5 - 9 | $7.00 |
| 10 - 24 | $6.84 |
| 25 + | $6.68 |
*price indicative
- RS Stock No.:
- 806-8650
- Mfr. Part No.:
- PXP7088/0507
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Cable Gland Kit | |
| Kit Contents | 1 x Gland, 1 x Gland Nut, Cages | |
| Material | TPE | |
| Maximum Operating Temperature | 120°C | |
| Maximum Cable Diameter | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Minimum Cable Diameter | 5mm | |
| Series | 7000 | |
| Colour | Black, Grey, White, Yellow | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Cable Gland Kit | ||
Kit Contents 1 x Gland, 1 x Gland Nut, Cages | ||
Material TPE | ||
Maximum Operating Temperature 120°C | ||
Maximum Cable Diameter 7mm | ||
Minimum Operating Temperature -40°C | ||
Minimum Cable Diameter 5mm | ||
Series 7000 | ||
Colour Black, Grey, White, Yellow | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TN
7000 Series Buccaneer Plastic Connector Accessories
A comprehensive range of accessories suitable for use with the Buccaneer 7000 series of plastic plug and receptacle connectors, featuring gland packs, covers and tooling.
Bulgin Buccaneer 7000 Series
Note
Item 806-8666 also suitable for metal version connectors.
Related links
- Bulgin 7000 Series 3 Cable Gland Kit 1 x Gland Nut, Cages
- Bulgin 7000 Series 6 Cable Gland Kit 1 x Gland Nut, Cages
- Bulgin 7000 Series 11 Cable Gland Kit 1 x Gland Nut, Cages
- Prysmian LSF-BW Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian BW32 Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian BW50 Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian LSF-BW Series 2 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian BW20 Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
