Telemecanique Sensors ZCD Series Metal Cable Gland, PG13.5 Thread
- RS Stock No.:
- 195-1621
- Mfr. Part No.:
- ZCDEG13
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$15.72
(exc. GST)
$17.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.72 |
*price indicative
- RS Stock No.:
- 195-1621
- Mfr. Part No.:
- ZCDEG13
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Cable Gland | |
| Thread Size | PG13.5 | |
| Material | Metal | |
| Series | ZCD | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Cable Gland | ||
Thread Size PG13.5 | ||
Material Metal | ||
Series ZCD | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, RoHS | ||
Cable Gland Entry - Pg 13.5 - For Limit Switch - Metal Body
Related links
- Telemecanique Sensors ZCD Series Silver Metal Cable Gland, 1/2 in G Thread
- Telemecanique Sensors OsiSense XC Series Metal Cable Gland, PG13.5 Thread
- Telemecanique Sensors XZC Series Silver Metal Cable Gland 9 mm min. IP65
- RS PRO BRCGPG Series Silver Metal Cable Gland 6 mm min. IP68
- Legrand Metallic Metal Cable Gland 22 mm min. IP68
- Legrand Metallic Metal Cable Gland 16 mm min. IP68
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 6 mm min. IP68, IP66
- Telemecanique Sensors ZCD Series Steel Roller U Steel Plastic, Metal
