Telemecanique Sensors ZCD Series Silver Metal Cable Gland, 1/2 in G Thread
- RS Stock No.:
- 435-843
- Mfr. Part No.:
- ZCDEF12
- Brand:
- Telemecanique Sensors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.34
(exc. GST)
$31.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $28.34 |
| 10 + | $26.07 |
*price indicative
- RS Stock No.:
- 435-843
- Mfr. Part No.:
- ZCDEF12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | 1/2 in G | |
| Product Type | Cable Gland | |
| Material | Metal | |
| Colour | Silver | |
| Series | ZCD | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size 1/2 in G | ||
Product Type Cable Gland | ||
Material Metal | ||
Colour Silver | ||
Series ZCD | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ID
Related links
- Telemecanique Sensors ZCD Series Metal Cable Gland, PG13.5 Thread
- Telemecanique Sensors XZC Series Silver Metal Cable Gland 9 mm min. IP65
- RS PRO BRCGPG Series Silver Metal Cable Gland 6 mm min. IP68
- RS PRO BRCGPG Series Silver Metal Cable Gland 5 mm min. IP68
- RS PRO BRCGPG Series Silver Metal Cable Gland 4 mm min. IP68
- Phoenix Contact Series B Series Silver Metal Cable Gland 19 mm min. IP66, IP67
- Phoenix Contact HC-B-GB Series Silver Metal Cable Gland 13 mm min. IP67, IP66
- Phoenix Contact HC-B-G-M32-ER-AL Series Silver Metal Cable Gland 14 mm min. IP66, IP67
