HARTING Han CGM-P F+B Series Black Polyamide Cable Gland, M25 Thread, 16 mm min., 18 mm max., IP69, IP67
- RS Stock No.:
- 201-8859
- Mfr. Part No.:
- 19155035199
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$46.02
(exc. GST)
$50.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $46.02 | - |
| 10 - 49 | $44.91 | 2% |
| 50 + | $42.97 | 6% |
*price indicative
- RS Stock No.:
- 201-8859
- Mfr. Part No.:
- 19155035199
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 16mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | Han CGM-P F+B | |
| IP Rating | IP69, IP67 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | Ecolab pactiv200, Ecolab pactiv500, Ecolab pax 66 etc | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 16mm | ||
Material Polyamide | ||
Colour Black | ||
Series Han CGM-P F+B | ||
IP Rating IP69, IP67 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals Ecolab pactiv200, Ecolab pactiv500, Ecolab pax 66 etc | ||
- COO (Country of Origin):
- DE
Harting HAN CGM-P F+B Series Cable Gland, M25 Thread size, 16-18mm Clamping Range - 19155035199
This cable gland is an essential accessory designed for applications requiring secure cable management. Constructed from robust polyamide, it accommodates cables with diameters between 16mm and 18mm. Suitable for harsh environments, it features an M25 thread size and provides exceptional protection against dust and moisture ingress with an IP67 and IP69 rating.
Features & Benefits
• Withstands extreme temperatures from -40°C to +100°C
• Durable polyamide construction ensures long-lasting performance
• Provides reliable ingress protection for cable integrity
• Designed for easy installation with a 32mm spanner size
• Includes a spacing washer to enhance fitting stability
• Compliant with various industry standards for safety
Applications
• Used with cables in industrial automation settings
• Suitable for outdoor electrical installations
• Ideal for in harsh environmental conditions
• Effective for use in mechanical and electrical equipment wiring
What is the environmental resistance of this product?
It maintains performance in extreme conditions, with an operational range from -40°C to +100°C, ensuring reliability in both high and low temperatures.
How does one ensure a secure fit during installation?
Utilising a 32mm spanner is recommended for optimal tightening, coupled with the included spacing washer to ensure stability and prevent loosening.
What materials are utilised in the construction of this item?
It is primarily constructed from polyamide for the gland itself and stainless steel (VA 1.4305) for associated accessories, ensuring durability and corrosion resistance.
In what types of applications is this cable gland most effective?
It is particularly effective in industrial automation, outdoor electrical setups, and environments susceptible to moisture or dust exposure.
Related links
- HARTING Han CGM-P F+B Series Blue Polyamide Cable Gland 13 mm min. IP69, IP67
- HARTING Han CGM-P F+B Series White Polyamide Cable Gland 13 mm min. IP69, IP67
- HARTING Han® F+B Series White Polyamide Cable Gland 16 mm min. IP69, IP67
- HARTING Han CGM-P Series Grey Polyamide Cable Gland 13 mm min. IP68 IP69K
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 13 mm min. IP68 IP69K
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 9 mm min. IP68 IP69K
- HARTING Han CGM-M Series Metallic Metal Cable Gland 9 mm min. IP68
- HARTING Han CGM-P Series Grey Thermoplastic Cable Gland 9 mm min. IP68
