RS PRO 10 Cable Gland Kit, kit contents: 1 x Seal

Subtotal (1 bag of 10 units)*

$90.15

(exc. GST)

$99.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +$9.015$90.15

*price indicative

RS Stock No.:
185-6085
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Gland Kit

Kit Contents

1 x Seal

Number of Pieces

10

Series

RS PRO

Hazardous Area Certification

No

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE

RS PRO Small Seal


The RS PRO small plug-in seal has a 20.3mm x 20.3mm (L x W) dimension and can fit a maximum cable diameter of 3mm.

Features and Benefits


• 4 holes

• Grey in colour

Applications


• Cable entry set

Certifications


• IP66 rated

• CULus

Each (In a Bag of 10)
$8.842
Each (In a Bag of 10)
$4.772
Each (In a Bag of 10)
$6.357
Each (In a Bag of 10)
$2.467

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy