HENSEL AKM Series Grey Polyamide Cable Gland, M32 Thread, 15 mm min., 21 mm max., IP69K, IP69, IP67, IP66

Subtotal (1 unit)*

$11.82

(exc. GST)

$13.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 83 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.82

*price indicative

RS Stock No.:
117-116
Mfr. Part No.:
AKM32
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Cable Gland

Thread Size

M32

Maximum Cable Diameter

21mm

Minimum Cable Diameter

15mm

Material

Polyamide

Colour

Grey

Series

AKM

IP Rating

IP69K, IP69, IP67, IP66

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Hensel Cable Gland is a versatile and durable solution for outdoor installations. With a sealing range of diameter 15 to 21mm, ISO thread M 32 x 1.5, and a glow wire test IEC 60695-2-11 rated at 960°C, The Hensel Cable Gland offers reliable protection in harsh environments. The grey colour and sleek design make it a functional yet visually appealing choice for your electrical needs.

IP66 and IP67 degree protection

Flame retardant

Self extinguishing for added safety

Halogen free and Silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy