HENSEL AKM Series Grey Polyamide Cable Gland, M12 Thread, 4 mm min., 6 mm max., IP66, IP67, IP69, IP69K

Subtotal (1 unit)*

$5.92

(exc. GST)

$6.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.92

*price indicative

RS Stock No.:
116-976
Mfr. Part No.:
AKM12
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Thread Size

M12

Product Type

Cable Gland

Maximum Cable Diameter

6mm

Minimum Cable Diameter

4mm

Material

Polyamide

Colour

Grey

Series

AKM

IP Rating

IP66, IP67, IP69, IP69K

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Hensel Cable Gland is designed for outdoor installation in harsh environments. With a sealing range of diameter 4 to 6 mm and a glow wire test rating of 960°C, it offers high levels of protection and durability. The grey colour and flame retardant properties make it a reliable choice for demanding applications.

IP66 and IP67 degree protection

Self extinguishing materials for added safety

Halogen free and silicone free for minimal toxicity risk

Suitable for outdoor installation in harsh environments

Resistant to cleaning procedures with high pressure water je

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy