Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland, 1/2 in NPT Thread, 6 mm min., 12 mm max., IP68,
- RS Stock No.:
- 175-3782
- Distrelec Article No.:
- 304-30-095
- Mfr. Part No.:
- PNC1/2 BK080
- Brand:
- Alpha Wire
Subtotal (1 bag of 10 units)*
$55.94
(exc. GST)
$61.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 460 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 30 November 2026
- Plus 130 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | $5.594 | $55.94 |
*price indicative
- RS Stock No.:
- 175-3782
- Distrelec Article No.:
- 304-30-095
- Mfr. Part No.:
- PNC1/2 BK080
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Gland | |
| Thread Size | 1/2 in NPT | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide 6 | |
| Colour | Black | |
| Series | FIT Wire Management | |
| IP Rating | IP68, IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Gland | ||
Thread Size 1/2 in NPT | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide 6 | ||
Colour Black | ||
Series FIT Wire Management | ||
IP Rating IP68, IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CSA, UL | ||
Alpha Wire FIT Cable Gland, Waterproof, Self-Extinguishing, IP66, IP68 - Pnc1/2 Bk080
This cable gland by Alpha Wire provides a reliable and efficient solution for cable management in various industrial applications. With features like waterproofing, self-extinguishing properties, and high-temperature resistance, it ensures the safety and longevity of cable installations. The PA 6 material enhance its durability and performance, making it an ideal choice for demanding environments.
Features & Benefits
• Waterproof construction ensures protection against moisture and liquid ingress
• Self-extinguishing properties enhance safety in case of fire incidents
• IP66 and IP68 ratings confirm the gland's resistance to dust and water infiltration
• PA 6 material provides excellent strength and durability
• NPT 1/2 thread sise allows for secure installation in various applications
• Locknut included for easy and secure cable fastening
• Wide operating temperature range from -30°C to +150°C for versatile use
Applications
• Suitable for use in outdoor environments exposed to harsh weather conditions
• Ideal for industrial automation systems requiring high-performance cable management
• Used in electrical installations where waterproof and self-extinguishing properties are essential
Can it withstand extreme temperatures?
This cable gland is designed to operate within a temperature range of -30°C to +150°C, ensuring reliable performance in various environmental conditions.
Will it provide waterproof protection for my cables?
Yes, the gland's IP66 and IP68 ratings confirm its ability to prevent moisture and liquid ingress, ensuring the safety of your cables.
Is the locknut included in the package?
Yes, the cable gland comes with a locknut for easy and secure cable fastening.
What thread sise does it support?
The cable gland features an NPT 1/2 thread sise, suitable for a wide range of applications.
Can it be used in industrial automation systems?
Yes, this cable gland is ideal for industrial automation systems requiring high-performance cable management with waterproof and self-extinguishing properties.
Related links
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 9 mm min. IP68,
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 6 mm min. IP66,
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 18 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 6 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 6 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Grey Chloroprene Rubber 1/2 in NPT Thread 12
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 13 mm min. IP68, IP66
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 13 mm min. IP68,
