Alpha Wire FIT Wire Management Series Grey Chloroprene Rubber, Polyamide Cable Gland, 1/2 in NPT Thread, 6 mm min., 12
- RS Stock No.:
- 172-2284
- Mfr. Part No.:
- PNC1/2 SL080
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$76.41
(exc. GST)
$84.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 410 unit(s) shipping from 09 November 2026
- Plus 190 unit(s) shipping from 23 February 2027
- Plus 190 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 240 | $7.641 | $76.41 |
| 250 - 490 | $7.579 | $75.79 |
| 500 + | $7.397 | $73.97 |
*price indicative
- RS Stock No.:
- 172-2284
- Mfr. Part No.:
- PNC1/2 SL080
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Thread Size | 1/2 in NPT | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Chloroprene Rubber, Polyamide | |
| Colour | Grey | |
| Series | FIT Wire Management | |
| IP Rating | IP68, IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | CSA C22.2, UL 514, UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Thread Size 1/2 in NPT | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Chloroprene Rubber, Polyamide | ||
Colour Grey | ||
Series FIT Wire Management | ||
IP Rating IP68, IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals CSA C22.2, UL 514, UL 94V-2 | ||
Alpha Wire FIT Cable Gland, Maximum Cable Diameter 12mm, Grey - PNC1/2 SL080OverviewThis cable gland by Alpha Wire is designed with a maximum cable diameter of 12 mm, ensuring a secure fit for a wide range of cables. Its UL 514 listing highlights its compliance with industry standards for users in various industries.Features and Benefits• Flame-retardant and self-extinguishing properties ensure safety in various environments.• IP66 and IP68 ratings guarantee protection against dust and water ingress.• Constructed with Chloroprene Rubber and Polyamide for durability and longevity.• CSA C22.2 Certified for quality.• Thread Size of NPT 1/2 inch allows compatibility with different applications.Applications:• Ideal for use in industrial automation settings.• Suitable for electrical installations requiring flame-retardant properties.FAQs:1. Can it withstand high temperatures?Yes, the cable gland has a maximum operating temperature of +150 °C, making it suitable for high-temperature applications.2. Will it fit a variety of cable diameters?The cable gland accommodates diameters ranging from 6 mm to 12 mm, offering versatility for different cables.3. Is it suitable for outdoor installations?With an IP66 and IP68 rating, the cable gland is ideal for outdoor use, providing protection against dust and water ingress.
This cable gland by Alpha Wire is designed with a maximum cable diameter of 12 mm, ensuring a secure fit for a wide range of cables. Its UL 514 listing highlights its compliance with industry standards for users in various industries.
Features & Benefits
• Flame-retardant and self-extinguishing properties ensure safety in various environments
• IP66 and IP68 ratings ensure protection against dust and water ingress
• Constructed with Chloroprene Rubber and Polyamide for durability and longevity
• Thread Size of NPT 1/2 inch allows compatibility with different applications
Applications
• Ideal for use in industrial automation settings
• Suitable for electrical installations requiring flame-retardant properties
Can it withstand high temperatures?
Yes, the cable gland has a maximum operating temperature of +150 °C, making it suitable for high-temperature applications.
Will it fit a variety of cable diameters?
The cable gland accommodates diameters ranging from 6 mm to 12 mm, offering versatility for different cables.
Is it suitable for outdoor installations?
With an IP66 and IP68 rating, the cable gland is ideal for outdoor use, providing protection against dust and water ingress.
- RS Stock No. 1722288
- Mfr. Part No. PNS1/2 SL080
Each (In a Bag of 10)
$8.15
- RS Stock No. 1722285
- Mfr. Part No. PNC1/2W SL080
Each (In a Bag of 10)
$6.578
- RS Stock No. 1753782
- Mfr. Part No. PNC1/2 BK080
Each (In a Bag of 10)
$5.594
- RS Stock No. 1722286
- Mfr. Part No. PNC3/4 SL080
Each (In a Bag of 10)
$9.17
Related links
- Alpha Wire FIT Wire Management Series Grey Chloroprene Rubber 1/2 in NPT Thread 14
- Alpha Wire FIT Wire Management Series Grey Chloroprene Rubber 1 in NPT Thread 25 mm
- Alpha Wire FIT Wire Management Series Slate Chloroprene Rubber 1/2 in NPT Thread 12
- Alpha Wire FIT Wire Management Series Grey Chloroprene Rubber M20 Thread 12 mm max.,
- Alpha Wire FIT Wire Management Series Grey Chloroprene Rubber 3/4 in NPT Thread 18
- Alpha Wire FIT Wire Management Series Grey Chloroprene Rubber 3/8 in NPT Thread 10
- Alpha Wire FIT Wire Management Series Grey Chloroprene Rubber M16 Thread 10 mm max.,
- Alpha Wire FIT Wire Management Series Grey Chloroprene Rubber M32 Thread 21 mm












