Alpha Wire FIT Wire Management Series Slate Chloroprene Rubber, Polyamide Cable Gland, 1/2 in NPT Thread, 6 mm min., 12

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$81.50

(exc. GST)

$89.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 240$8.15$81.50-
250 - 490$8.052$80.521%
500 +$7.824$78.244%

*price indicative

RS Stock No.:
172-2288
Mfr. Part No.:
PNS1/2 SL080
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Thread Size

1/2 in NPT

Product Type

Cable Gland

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Chloroprene Rubber, Polyamide

Colour

Slate

Series

FIT Wire Management

IP Rating

IP68, IP66

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-20°C

Standards/Approvals

CSA, UL 514, UL 94V-2

Flexible Cable Protection Glands, PNS1/2 SL080


Temperature Range: -20°C to +100°C (Permanent), -30°C to +150°C (Intermittent)

Polyamide 6 body and Chloroprene rubber O-Ring/seal

Colour: Slate

Size: NPT-1/2”

Clamping Range: 6 – 12 mm

Thread Length: 15 mm

Thread Diameter: 21.34 mm

Alpha Wire High-Quality Cable Glands


Alpha Wire offer a range of cable glands, also known as cable fittings, ideal for all of your strain relief needs. Cable glands fortify systems and protect your infrastructure against wear and tear. Providing strain relief for standard and flex focused applications. The cable glands are available in NPT, metric and PG threading options with a temperature rating up to 150° C.

The range of plastic cable glands from Alpha Wire include, threaded glands and flexible glands, both supplied with a gasket and locknut. Alpha Wire also provide hole plugs for sealing housing when no cable gland is used. The metal cable glands are made from brass with a rubber seal and NBR O-ring.

Features and Benefits


IP68 up to 5 bar rating for 30 min

Large clamping range

Robust rubber seals

Up to +150°C temperature rating

Flammability: V2 (According to UL94)

Product Application Information


Cable glands are watertight, dust resistant, dirt resistant and sand resistant (According to IP68). Cable glands can be used in telecommunications, control, instrumentation, data cables, and electrical power.

What is IP68?


The IP rating is a standard created by the IEC (International Electro-technical Commission). It determines whether a product is resistant to dirt, dust or fresh water. The first digit (6) indicates that the cable glands are resistant to harmful dust, and the second digit (8) indicates that the cable gland can be submerged beyond 1 metre under fresh water.

What is UL94?


UL94 is a flammability safety standard for plastic parts such as cable glands, designed to determine whether a flame will extinguish itself or spread once the material has been ignited. The V2 indicates that a flame will stop burning within 30 seconds on a vertical item such as a cable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy