Alpha Wire FIT Wire Management Series Slate Chloroprene Rubber, Polyamide Cable Gland, 3/4 in NPT Thread, 13 mm min., 18
- RS Stock No.:
- 172-2289
- Mfr. Part No.:
- PNS3/4 SL080
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 250 more to save $59.25
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$138.98
(exc. GST)
$152.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 240 | $13.898 | $138.98 | - |
| 250 - 490 | $13.661 | $136.61 | $59.25 |
| 500 + | $13.211 | $132.11 | $343.50 |
*price indicative
- RS Stock No.:
- 172-2289
- Mfr. Part No.:
- PNS3/4 SL080
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Thread Size | 3/4 in NPT | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Chloroprene Rubber, Polyamide | |
| Colour | Slate | |
| Series | FIT Wire Management | |
| IP Rating | IP68, IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | CSA C22.2, UL 514, UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Thread Size 3/4 in NPT | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 13mm | ||
Material Chloroprene Rubber, Polyamide | ||
Colour Slate | ||
Series FIT Wire Management | ||
IP Rating IP68, IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals CSA C22.2, UL 514, UL 94V-2 | ||
Flexible Cable Protection Glands, PNS3/4 SL080
Temperature Range: -20°C to +100°C (Permanent), -30°C to +150°C (Intermittent)
Polyamide 6 body and Chloroprene rubber O-Ring/seal
Colour: Slate
Size: NPT-1/4
Clamping Range: 13 – 18 mm
Thread Length: 15 mm
Thread Diameter: 26.67 mm
Alpha Wire High-Quality Cable Glands
Alpha Wire offer a range of cable glands, also known as cable fittings, ideal for all of your strain relief needs. Cable glands fortify systems and protect your infrastructure against wear and tear. Providing strain relief for standard and flex focused applications. The cable glands are available in NPT, metric and PG threading options with a temperature rating up to 150° C.
The range of plastic cable glands from Alpha Wire include, threaded glands and flexible glands, both supplied with a gasket and locknut. Alpha Wire also provide hole plugs for sealing housing when no cable gland is used. The metal cable glands are made from brass with a rubber seal and NBR O-ring.
Features and Benefits
IP68 up to 5 bar rating for 30 min
Large clamping range
Robust rubber seals
Up to +150°C temperature rating
Flammability: V2 (According to UL94)
Product Application Information
Cable glands are watertight, dust resistant, dirt resistant and sand resistant (According to IP68). Cable glands can be used in telecommunications, control, instrumentation, data cables, and electrical power.
What is IP68?
The IP rating is a standard created by the IEC (International Electro-technical Commission). It determines whether a product is resistant to dirt, dust or fresh water. The first digit (6) indicates that the cable glands are resistant to harmful dust, and the second digit (8) indicates that the cable gland can be submerged beyond 1 metre under fresh water.
What is UL94?
UL94 is a flammability safety standard for plastic parts such as cable glands, designed to determine whether a flame will extinguish itself or spread once the material has been ignited. The V2 indicates that a flame will stop burning within 30 seconds on a vertical item such as a cable.
Related links
- Alpha Wire FIT Wire Management Series Slate Chloroprene Rubber 3/8 in NPT Thread 10
- Alpha Wire FIT Wire Management Series Slate Chloroprene Rubber M25 Thread 18 mm
- Alpha Wire FIT Wire Management Series Slate Chloroprene Rubber PG21 Thread 18 mm
- Alpha Wire FIT Wire Management Series Grey Chloroprene Rubber 3/4 in NPT Thread 18
- Alpha Wire FIT Wire Management Series Slate Chloroprene Rubber PG29 Thread 25 mm
- Alpha Wire FIT Wire Management Series Slate Chloroprene Rubber PG9 Thread 8 mm max.,
- Alpha Wire FIT Wire Management Series Slate Chloroprene Rubber 1/2 in NPT Thread 12
- Alpha Wire FIT Wire Management Series Slate Chloroprene Rubber PG16 Thread 14 mm
