HARTING Han CGM-P F+B Series Blue Polyamide Cable Gland, M25 Thread, 13 mm min., 16 mm max., IP69, IP67

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$47.66

(exc. GST)

$52.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$47.66
10 - 49$46.51
50 +$44.51

*price indicative

RS Stock No.:
201-8874
Mfr. Part No.:
19155035197
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Thread Size

M25

Product Type

Cable Gland

Maximum Cable Diameter

16mm

Minimum Cable Diameter

13mm

Material

Polyamide

Colour

Blue

Series

Han CGM-P F+B

IP Rating

IP69, IP67

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

Ecolab Topactive 200, Ecolab Topactive 500, Ecolab Topax 66 etc

COO (Country of Origin):
DE

Harting Han CGM-P F+B Series Cable Gland, M25 Thread size, 13mm to 16mm Cable Diameter - 19155035197


This cable gland is designed for secure and robust connections in various electrical applications. Featuring an M25 thread size, it accommodates cable diameters ranging from 13mm to 16mm. Made from high-quality polyamide, this blue cable gland offers durability and weather resistance. With a high degree of protection (IP67 and IP69), it is suitable for use in challenging environments, ensuring long-lasting performance.

Features & Benefits


• Offers a clamping range of 13mm to 16mm for versatile installations

• Constructed from polyamide for excellent chemical resistance

• Rated for temperatures from -40°C to +100°C, suitable for demanding environments

• IP67 and IP69 ratings ensure waterproof performance in various conditions

• Surface roughness of ≤0.8μm for superior sealing capabilities

• Comes with a spacing washer for easy installation

Applications


• Used with automation systems requiring secure cable connections

• Ideal for harsh industrial environments needing waterproof solutions

• Applicable in electrical and mechanical equipment setups

• Utilised in food and beverage industries due to high cleanliness standards

What material is used in the construction of this product?


The cable gland is constructed from polyamide, offering excellent resistance to environmental factors and chemicals, ensuring longevity in various applications.

How does the IP67 and IP69 rating benefit installations?


These ratings indicate that the cable gland can withstand dust ingress and high-pressure water jets, ensuring reliable operation in wet and dusty environments.

What are the temperature limits for effective usage?


It can operate efficiently within a temperature range of -40°C to +100°C, making it suitable for extreme conditions often found in industrial settings.

Is there a specific wrench size required for installation?


Yes, a wrench size of 32 is recommended for tightening and ensuring a secure fit during installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy