Roxtec Blue Cable Gland
- RS Stock No.:
- 641-725
- Mfr. Part No.:
- SEALING KIT 6/19 GALV
- Brand:
- Roxtec
This image is representative of the product range
Subtotal (1 unit)*
$1,130.71
(exc. GST)
$1,243.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,130.71 |
*price indicative
- RS Stock No.:
- 641-725
- Mfr. Part No.:
- SEALING KIT 6/19 GALV
- Brand:
- Roxtec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxtec | |
| Product Type | Cable Gland | |
| Colour | Blue | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roxtec | ||
Product Type Cable Gland | ||
Colour Blue | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Related links
- Roxtec, SEALING KIT 6/19 AISI 316 316 Stainless Steel Sealing Kit for use with Roxtec Transit Frames and Cable Entry
- Roxtec Roxtec Rectangular Transit Frame
- Roxtec RS Series Blue Cable Gland, IP68
- Roxtec CM Series Blue Cable Gland 14.5 mm max.
- Roxtec RS Series Blue Cable Gland IP68
- Roxtec CM Series Blue Cable Gland 34.5 mm max.
- Roxtec, SEALING KIT 6/18 316 Stainless Steel 18 Way Sealing Kit for use with Roxtec Transit Frame Size 6
- Roxtec, Roxtec SEALING KIT 316 Stainless Steel Sealing Kit for use with Roxtec Rectangular Transit Frame Size 6
