SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland, M25 Thread, 10 mm min., 14.5 mm max., IP68
- RS Stock No.:
- 564-781
- Mfr. Part No.:
- R1222540R
- Brand:
- SIB
Get a bulk buy discount
Add 5 more to save $25.45
View bulk pricing optionsSubtotal (1 box of 5 units)*
$127.61
(exc. GST)
$140.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $127.61 | $25.522 | - |
| 5 - 9 | $122.52 | $24.504 | $25.45 |
| 10 + | $117.42 | $23.484 | $101.90 |
*price indicative
- RS Stock No.:
- 564-781
- Mfr. Part No.:
- R1222540R
- Brand:
- SIB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIB | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 14.5mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| Series | WADI-TEC | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 14.5mm | ||
Minimum Cable Diameter 10mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Series WADI-TEC | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
SIB WADI-TEC ISO Cable Glands for EMC protection
A range of IP68, nickel plated brass cable glands for EMC protection providing 360° contact from SIB.;The cable glands are available in thread sizes from M12 to M32 covering a range of different cable diameters.
Standards
EN 50262
Related links
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 6 mm min. IP68
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 13.5 mm min. IP68
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 7 mm min. IP68
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68
- SIB WADI-TEC Series Grey Polyamide 6 Cable Gland 11.5 mm min. IP68
