Phoenix Contact BM05 Series Silver Polyamide Cable Gland, M25 Thread, 13 mm min., 18 mm max., IP68, IP66

Subtotal (1 pack of 5 units)*

$12.04

(exc. GST)

$13.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$12.04$2.408

*price indicative

RS Stock No.:
608-164
Mfr. Part No.:
1424477
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M25

Maximum Cable Diameter

18mm

Minimum Cable Diameter

13mm

Material

Polyamide

Colour

Silver

Series

BM05

IP Rating

IP68, IP66

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

CSA, cUL, DNV, UL

COO (Country of Origin):
TR
The Phoenix Contact Cable Gland is engineered for optimal performance in demanding environments. With its robust construction and high quality materials, it facilitates secure and efficient cable entry into various applications. Designed for standard use, this product accommodates external cable diameters ranging from 13 mm to 18 mm, ensuring a versatile fit. The M25 x 1.5 connecting thread provides reliable connectivity, making it suitable for industrial applications where reliability and safety are paramount.

Constructed from PA which ensuring durability and resistance to environmental impacts

Boasts a striking silver grey finish that enhances aesthetic appeal

Requires minimal maintenance while delivering long lasting performance

Meets stringent protection standards with IP66 and IP68 ratings offering superior moisture resistance

Quick and simple installation process reduces downtime during setup

Compliant with UL 746C f1 reflecting high safety standards

Minimises the risk of cable damage with effective strain relief design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy