WISKA EMSVG Series Silver Polyamide Cable Gland, M32 Thread, 13 mm min., 21 mm max., IP68
- RS Stock No.:
- 577-385
- Distrelec Article No.:
- 303-73-521
- Mfr. Part No.:
- EMSVG 32
- Brand:
- WISKA
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 577-385
- Distrelec Article No.:
- 303-73-521
- Mfr. Part No.:
- EMSVG 32
- Brand:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Series | EMSVG | |
| Colour | Silver | |
| Material | Polyamide | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Minimum Cable Diameter | 13 mm | |
| Maximum Cable Diameter | 21 mm | |
| IP Rating | IP68 | |
| Distrelec Product Id | 303-73-521 | |
| Hazardous Area Certification | No | |
| Locknut Included | Yes | |
| Maximum Operating Temperature | 100 °C | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Series EMSVG | ||
Colour Silver | ||
Material Polyamide | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Minimum Cable Diameter 13 mm | ||
Maximum Cable Diameter 21 mm | ||
IP Rating IP68 | ||
Distrelec Product Id 303-73-521 | ||
Hazardous Area Certification No | ||
Locknut Included Yes | ||
Maximum Operating Temperature 100 °C | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- WISKA EMSVG Series Silver Polyamide Cable Gland 21 mm min. IP68
- WISKA EMSVG Series Silver Polyamide Cable Gland 9 mm min. IP68
- WISKA EMSVG Series Silver Polyamide Cable Gland 16 mm min. IP68
- WISKA EMSVG Series Silver Polyamide Cable Gland 34 mm min. IP68
- WISKA EVSSVG Series Silver Polyamide Cable Gland 13 mm min. IP68
- Phoenix Contact G-INB Series Silver Polyamide Cable Gland 13 mm min. IP69, IP68
- Eaton xEffect Series Grey Polyamide Cable Gland 13 mm min. IP68
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 15 mm min. IP66, IP68
