ABB Glands Series Light Grey Nylon Cable Gland, M25 Thread, 13 mm min., 18 mm max., IP66, IP68, IP69
- RS Stock No.:
- 266-4542
- Mfr. Part No.:
- 7TCA303080R0027
- Brand:
- ABB
Subtotal (1 pack of 10 units)*
$109.46
(exc. GST)
$120.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $10.946 | $109.46 |
*price indicative
- RS Stock No.:
- 266-4542
- Mfr. Part No.:
- 7TCA303080R0027
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Nylon | |
| Colour | Light Grey | |
| Series | Glands | |
| IP Rating | IP66, IP68, IP69 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 45545-2, EN 62444, HL3 (R22 and R23), LVD 2014/35/EU, RoHS 2011/65/EU 2015/863 amendment Annex II, WEE 2002/96/EC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 13mm | ||
Material Nylon | ||
Colour Light Grey | ||
Series Glands | ||
IP Rating IP66, IP68, IP69 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 45545-2, EN 62444, HL3 (R22 and R23), LVD 2014/35/EU, RoHS 2011/65/EU 2015/863 amendment Annex II, WEE 2002/96/EC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The ABB EN45545 compliant cable gland is designed for use in rail, rolling stock and infrastructure applications. It has a lightweight nylon construction.
Large capacity sealing range
Corrosion resistant
Related links
- ABB Glands Series Light Grey Nylon Cable Gland 13 mm min. IP66 IP69
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 13 mm min. IP66 IP69
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 10 mm min. IP66 IP69
- ABB Glands Series Light Grey Nylon Cable Gland 18 mm min. IP66 IP69
- ABB Glands Series Light Grey Nylon Cable Gland 4 mm min. IP66 IP69
- ABB Glands Series Light Grey Nylon Cable Gland 10 mm min. IP66 IP69
- ABB Glands Series Light Grey Nylon Cable Gland 22 mm min. IP66 IP69
- ABB Glands Series Light Grey Nylon Cable Gland 6 mm min. IP66 IP69