SIB SIB-TEC Series Blue Polyamide Cable Gland, M12 Thread, 4 mm min., 6.5 mm max., IP68
- RS Stock No.:
- 270-5208
- Mfr. Part No.:
- F7421200E
- Brand:
- SIB
Subtotal (1 box of 50 units)*
$65.45
(exc. GST)
$72.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $65.45 | $1.309 |
*price indicative
- RS Stock No.:
- 270-5208
- Mfr. Part No.:
- F7421200E
- Brand:
- SIB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIB | |
| Product Type | Cable Gland | |
| Thread Size | M12 | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Polyamide | |
| Colour | Blue | |
| Series | SIB-TEC | |
| IP Rating | IP68 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 62444, EN/IEC 60079-0, EN/IEC 60079-31, EN/IEC 60079-7 | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Product Type Cable Gland | ||
Thread Size M12 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 4mm | ||
Material Polyamide | ||
Colour Blue | ||
Series SIB-TEC | ||
IP Rating IP68 | ||
Hazardous Area Certification ATEX, IECEx | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 62444, EN/IEC 60079-0, EN/IEC 60079-31, EN/IEC 60079-7 | ||
- COO (Country of Origin):
- FR
The SIB cable gland is comes under category of cable glands and accessories. The cable gland operating temperature is -35°C to +95°C and it is comes with 50 numbers of cable glands in a packet.
Flat seal is made up of neoprene
Related links
- SIB SIB-TEC Series Black Polyamide Cable Gland 4 mm min. IP68
- SIB SIB-TEC Series Grey Polyamide 6 Cable Gland 2.5 mm min. IP68
- SIB SIB-TEC Series Silver Stainless Steel Cable Gland 3.5 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 2.5 mm min. IP68
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- SIB SIB-TEC Series Grey Polyamide 6 Cable Gland 2.5 mm min. IP68
- SIB SIB-TEC Series Blue Polyamide Cable Gland 10 mm min. IP68
- SIB SIB-TEC Series Blue Polyamide Cable Gland 16 mm min. IP68
