SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland, M32 Thread, 13.5 mm min., 18 mm max., IP68

Get a bulk buy discount

Add 5 more to save $10.75

View bulk pricing options

Subtotal (1 box of 3 units)*

$126.63

(exc. GST)

$139.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4$126.63$42.21-
5 - 9$124.48$41.493$10.75
10 +$122.23$40.743$44.00

*price indicative

RS Stock No.:
564-816
Mfr. Part No.:
R1223240R
Brand:
SIB
Find similar products by selecting one or more attributes.
Select all

Brand

SIB

Product Type

Cable Gland

Thread Size

M32

Maximum Cable Diameter

18mm

Minimum Cable Diameter

13.5mm

Material

Nickel Plated Brass

Colour

Metallic

Series

WADI-TEC

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

COO (Country of Origin):
FR

SIB WADI-TEC ISO Cable Glands for EMC protection


A range of IP68, nickel plated brass cable glands for EMC protection providing 360° contact from SIB.;The cable glands are available in thread sizes from M12 to M32 covering a range of different cable diameters.

Standards

EN 50262

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy