SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland, M16 Thread, 3 mm min., 6 mm max., IP68
- RS Stock No.:
- 564-945
- Mfr. Part No.:
- R0321640R
- Brand:
- SIB
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 5 units)*
$41.91
(exc. GST)
$46.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $41.91 | $8.382 |
| 5 - 24 | $39.81 | $7.962 |
| 25 + | $37.81 | $7.562 |
*price indicative
- RS Stock No.:
- 564-945
- Mfr. Part No.:
- R0321640R
- Brand:
- SIB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIB | |
| Product Type | Cable Gland | |
| Thread Size | M16 | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| Series | WADI-TEC | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Product Type Cable Gland | ||
Thread Size M16 | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 3mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Series WADI-TEC | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
SIB Metric Sealed WADI-TEC ECEA GSE Cable Glands
A range of SIB cable glands featuring Tefabloc seals and strain relief and thread-mounted O-ring.
Features and Benefits
IP68;Nickel Plated Brass;Operating temperature of -25°C to +100°C
Typical Applications
Machines and accessories
Standards
EN 60423
Related links
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 10 mm min. IP68
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 6 mm min. IP68
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 7 mm min. IP68
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 13.5 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
