Weidmüller VG Series Metal Cable Gland, M32 Thread, IP68, IP67, IP66, IP54
- RS Stock No.:
- 600-303
- Mfr. Part No.:
- 1772240000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $21.80
View bulk pricing optionsSubtotal (1 unit)*
$27.45
(exc. GST)
$30.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $27.45 | - |
| 10 + | $25.27 | $21.80 |
*price indicative
- RS Stock No.:
- 600-303
- Mfr. Part No.:
- 1772240000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Material | Metal | |
| Series | VG | |
| IP Rating | IP68, IP67, IP66, IP54 | |
| Hazardous Area Certification | IECEx, ATEX | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Material Metal | ||
Series VG | ||
IP Rating IP68, IP67, IP66, IP54 | ||
Hazardous Area Certification IECEx, ATEX | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- Weidmuller Polyamide 6 Cable Gland IP68 IP66, IP54
- Phoenix Contact Grey Stainless Steel Cable Gland 33.9 mm min. IP68 IP66
- Hawke 501/421 Series Brass Brass Cable Gland 19.5 mm min. IP68 IP66
- Weidmüller VG Series Metal Cable Gland IP68 IP54, IP66
- Weidmüller VG Series Metal Cable Gland 14 mm min. IP68, IP66
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 15 mm min. IP66, IP68
- Weidmüller Cabtite SE Series Metal Cable Gland IP66
- Weidmüller VG Series Metal Cable Gland 16 mm min. IP66
