Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland, M25 Thread, 26.2 mm min., 18.2 mm max., IP68, IP67, IP66
- RS Stock No.:
- 519-693
- Mfr. Part No.:
- 1411093
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$4,935.25
(exc. GST)
$5,428.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,935.25 | $493.525 |
*price indicative
- RS Stock No.:
- 519-693
- Mfr. Part No.:
- 1411093
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 18.2mm | |
| Minimum Cable Diameter | 26.2mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Series | 1411 | |
| IP Rating | IP68, IP67, IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | EN 50262, EN 60079-0, IEC 60079-0, IEC 61241-0:2004, IEC 62444 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 18.2mm | ||
Minimum Cable Diameter 26.2mm | ||
Material Stainless Steel | ||
Colour Grey | ||
Series 1411 | ||
IP Rating IP68, IP67, IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals EN 50262, EN 60079-0, IEC 60079-0, IEC 61241-0:2004, IEC 62444 | ||
- COO (Country of Origin):
- GB
The Phoenix Contact cable gland designed for armored cables (SWA / AWA / PWA / STA / SWB / ASA / CY / SY). It is made from stainless steel 316L for screw connection, making it suitable for Ex applications. The gland supports external cable diameters ranging from 18.2 mm to 26.2 mm and offers shielding. The connecting thread is M25 x 1.5, and the gland is silver in color.
If space is restricted at the fixing location of the screw connection, the armor can be attached at a location where there is more room to move
Final assembly can then be easily completed in the restricted space conditions at the fixing location of the screw connection
Armor connected via PE cone
Weatherproof sealing material
Related links
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 26.2 mm min. IP68
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 26.3 mm min. IP67 IP68
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 20.9 mm min. IP67 IP66
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 53.1 mm min. IP66 IP68
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 15.9 mm min. IP66 IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 20.9 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 26.3 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 38 mm min. IP69 IP67
