Phoenix Contact Brass Nickel Plated Brass Cable Gland, M20 Thread, 9 mm min., 13 mm max., IP68
- RS Stock No.:
- 557-107
- Mfr. Part No.:
- 1607019
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
$1,220.70
(exc. GST)
$1,342.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,220.70 | $61.035 |
*price indicative
- RS Stock No.:
- 557-107
- Mfr. Part No.:
- 1607019
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Nickel Plated Brass | |
| Colour | Brass | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 9mm | ||
Material Nickel Plated Brass | ||
Colour Brass | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is designed to provide a robust solution for securing and protecting cables in challenging environments. Engineered with precision, it ensures reliable sealing and strain relief, making it suitable for various industrial applications. The cable gland features a high degree of protection and is constructed from nickel plated brass, offering excellent durability and resistance against corrosion. It accommodates external cable diameters ranging from 9 mm to 13 mm, ensuring compatibility with diverse cable types.
Constructed from high quality nickel plated brass for enhanced durability
Accommodates a range of external cable diameters for versatile applications
Designed to simplify installation while providing robust strain relief
Meets industrial standards for safety and performance in demanding environments
Related links
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68,
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68,
- Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68,
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 7 mm min. IP66
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 7 mm min. IP66
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP69,
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 9 mm min. IP68
- Phoenix Contact HC-M-KV Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68
