Phoenix Contact MG-INC Series Light Grey Polypropylene Cable Gland, M16 Thread, 4 mm min., 10 mm max., IP66, IP67

Subtotal (1 pack of 20 units)*

$21.99

(exc. GST)

$24.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$21.99$1.10

*price indicative

RS Stock No.:
556-328
Mfr. Part No.:
1415186
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M16

Product Type

Cable Gland

Maximum Cable Diameter

10mm

Minimum Cable Diameter

4mm

Material

Polypropylene

Colour

Light Grey

Series

MG-INC

IP Rating

IP66, IP67

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

65°C

Standards/Approvals

EU RoHS

COO (Country of Origin):
DE
The Phoenix Contact membrane screw connection is designed to provide reliable and secure sealing for your applications. Engineered from high-quality polypropylene, it delivers exceptional durability while catering to standard application needs. With an external cable diameter capacity of 4 mm to 10 mm, this screw connection ensures a tight fit for various cable sizes. Its light grey finish enhances aesthetic appeal while maintaining a professional look. It is capable of withstanding a wide temperature range, from -40 °C to 65 °C, ensuring operational reliability across diverse environments.

Light grey colour integrates seamlessly into any setup

Meets IP66 and IP67 standards for superior environmental resistance

Temperature resilience guarantees performance in extreme conditions

Simple assembly process streamlines installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy