ABB Glands Series Metallic Nickel Plated Brass Cable Gland, M16 Thread, 5 mm min., 10 mm max., IP66, IP68, IP69

Subtotal (1 pack of 10 units)*

$286.11

(exc. GST)

$314.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$28.611$286.11

*price indicative

RS Stock No.:
266-4520
Mfr. Part No.:
7TCA303080R0004
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Cable Gland

Thread Size

M16

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Nickel Plated Brass

Colour

Metallic

Series

Glands

IP Rating

IP66, IP68, IP69

Hazardous Area Certification

EN 45545-2 HL3

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

EN 45545-2, EN 62444, HL3 (R22 and R23), LVD 2014/35/EU, RoHS 2011/65/EU, WEEE 2002/96/EC

RoHS Status: Exempt

COO (Country of Origin):
TR
The ABB non armoured cable gland has M16 sized thread. It is used to connect conduit to an opening or enclosure.

Nickel plated brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy