Hummel Grey Polyamide Cable Gland, PG13.5 Thread, IP68
- RS Stock No.:
- 555-486
- Distrelec Article No.:
- 304-54-363
- Mfr. Part No.:
- 1.209.2500.51
- Brand:
- Hummel
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$108.02
(exc. GST)
$118.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $108.02 | $2.16 |
*price indicative
- RS Stock No.:
- 555-486
- Distrelec Article No.:
- 304-54-363
- Mfr. Part No.:
- 1.209.2500.51
- Brand:
- Hummel
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Thread Size | PG13.5 | |
| Product Type | Cable Gland | |
| Material | Polyamide | |
| Colour | Grey | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Thread Size PG13.5 | ||
Product Type Cable Gland | ||
Material Polyamide | ||
Colour Grey | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- Hummel Grey Polyamide Cable Gland IP68
- Hummel Grey Polyamide Cable Gland IP54
- Hummel HSK-K Series Grey Polyamide Cable Gland IP68
- Hummel HSK-K Series Black Polyamide Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Polyamide Cable Gland IP68
- Hummel HSK-K Series Blue Polyamide Cable Gland IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 5 mm min. IP68
- Hummel Grey Polyamide Cable Gland Locknut
