Phoenix Contact Silver Polyamide Cable Gland, M20 Thread, 10 mm min., 14 mm max., IP66, IP68
- RS Stock No.:
- 535-347
- Mfr. Part No.:
- 1424476
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$7.80
(exc. GST)
$8.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $7.80 | $1.56 |
*price indicative
- RS Stock No.:
- 535-347
- Mfr. Part No.:
- 1424476
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Polyamide | |
| Colour | Silver | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | China RoHS, CSA 115116, cUL E199260, DNV TAE00003WX, EU REACH SVHC, EU RoHS, UL 514B, UL 746C f1, UL 94V-2, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 10mm | ||
Material Polyamide | ||
Colour Silver | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals China RoHS, CSA 115116, cUL E199260, DNV TAE00003WX, EU REACH SVHC, EU RoHS, UL 514B, UL 746C f1, UL 94V-2, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed to provide an effective solution for securing and protecting cables in a variety of applications. With its robust plastic construction, it ensures reliable performance under challenging environmental conditions. The gland accommodates external cable diameters ranging from 10 mm to 14 mm, making it versatile for different installation needs. It features a M20 x 1.5 connecting thread, allowing for secure attachment and optimal strain relief. Its silver grey colour, compliant with RAL 7001 standards, adds both durability and aesthetic appeal. Additionally, it boasts an impressive degree of protection with IP66 and IP68 ratings, ensuring it withstands water and dust ingress in demanding settings.
Accommodates a diverse range of cable diameters for versatility
Offers dual degrees of protection against environmental exposure
Facilitates straightforward installation with ergonomic design
Compliant with multiple regulatory standards for user confidence
Lightweight design enhances ease of handling during installation
Optimises cable management while minimising potential damage
Related links
- Phoenix Contact Black Polyamide Cable Gland 10 mm min. IP66, IP68
- Amphenol Industrial AIO Series Light Grey Polyamide Cable Gland 10 mm min. IP66, IP68
- Phoenix Contact Light Grey Polyamide Cable Gland 10 mm min. IP66, IP68
- Amphenol Industrial AIO Series Black Polyamide Cable Gland 10 mm min. IP66, IP68
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 10 mm min. IP66, IP68
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 6.5 mm min. IP66 IP67
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 10 mm min. IP69 IP66
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 10 mm min. IP66, IP68
