Phoenix Contact Light Grey Polyamide Cable Gland, M20 Thread, 10 mm min., 14 mm max., IP66, IP68
- RS Stock No.:
- 599-191
- Mfr. Part No.:
- 1424471
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$7.61
(exc. GST)
$8.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $7.61 | $1.522 |
*price indicative
- RS Stock No.:
- 599-191
- Mfr. Part No.:
- 1424471
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, cUL, EN 62444, UL, UL 514B, UL 746C f1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 10mm | ||
Material Polyamide | ||
Colour Light Grey | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, cUL, EN 62444, UL, UL 514B, UL 746C f1 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland represents a perfect combination of functionality and reliability, designed specifically for seamless integration in various industrial applications. Crafted from high quality PA material, it is suited for standard applications where durability and performance are paramount. The external cable diameter accommodates a range from 10 mm to 14 mm, ensuring ample flexibility for various wiring needs. The design features a connecting thread of M20 x 1.5, contributing to its robust seal. With an impressive degree of protection rated at IP66 and IP68, this product provides exceptional resistance against dust and water ingress.
Provides excellent protection against environmental elements
Compatible with various cable diameters for versatile usage
Conforms to international safety standards for reliable performance
Efficient strain relief design to prevent cable damage
Lightweight design ensures ease of handling during installation
Ideal for applications in demanding industrial settings
Related links
- Amphenol Industrial AIO Series Light Grey Polyamide Cable Gland 10 mm min. IP66, IP68
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 10 mm min. IP66, IP68
- Phoenix Contact Black Polyamide Cable Gland 10 mm min. IP66, IP68
- Phoenix Contact Silver Polyamide Cable Gland 10 mm min. IP66, IP68
- Amphenol Industrial AIO Series Black Polyamide Cable Gland 10 mm min. IP66, IP68
- Amphenol Industrial AIO Series Light Grey Polyamide Cable Gland 7 mm min. IP66, IP68
- Amphenol Industrial AIO Series Light Grey Polyamide Cable Gland 5 mm min. IP66, IP68
- Amphenol Industrial AIO Series Light Grey Polyamide Cable Gland 6 mm min. IP66, IP68
